Heat Shrink Tubing
Adam Tech’s heat shrink tubing is ideal for providing a protective covering and electrical insulation to wires and connections
Adam Tech’s single- and dual-wall heat shrink tubing is composed of polyolefin, making it both flame retardant and flexible. The single-wall version is equipped with a 2:1 shrink ratio, while the dual-wall is either 3:1 or 4:1. Both versions are resistant to common solvents and liquids and provide excellent physical, chemical, and electrical performance. Adam Tech’s heat shrink tubing is offered in multiple lengths and colors, including black and white. Various inner diameters and wall thicknesses are available.
- Polyolefin material
- Single-wall (2:1 shrink ratio)
- Dual-wall (3:1 or 4:1 shrink ratio)
- Flame retardant
- Resistant to common solvents and liquids
- Multiple colors, including black and white
- Supplied sizes range from 1.0 mm to 181.0 mm inner diameter and 0.15 mm to 0.80 mm wall thickness
- Recovered sizes range from 0.6 mm to 90.0 mm inner diameter and 0.25 mm to 2.54 mm wall thickness
- RoHS compliant
- Protective covering
- Electrical insulation
- Strain relief
Standard Heat Shrink 2-to-1 Shrink Ratio
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HST-02-BK-4 | HEAT SHRINK 0.059" X 4' BLACK | 978 - Immediate | $0.25 | View Details |
![]() | ![]() | HST-13-BK-4 | HEAT SHRINK 9.0MM DIA BLACK 4' 2 | 165 - Immediate | $0.74 | View Details |
![]() | ![]() | HST-02-WT-4 | HEAT SHRINK 1.5MM DIA WHITE 4' 2 | 814 - Immediate | $0.28 | View Details |
![]() | ![]() | HST-13-WT-4 | HEAT SHRINK 9.0MM DIA WHITE 4' 2 | 146 - Immediate | $0.77 | View Details |
![]() | ![]() | HST-19-WT-4 | HEAT SHRINK 15MM DIA WHITE 4' 2: | 30 - Immediate | $1.35 | View Details |
![]() | ![]() | HST-17-WT-4 | HEAT SHRINK 13MM DIA WHITE 4' 2: | 228 - Immediate | $1.03 | View Details |
![]() | ![]() | HST-03-BK-4 | HEAT SHRINK 2.0MM DIA BLACK 4' 2 | 2119 - Immediate | $0.28 | View Details |
![]() | ![]() | HST-07-WT-4 | HEAT SHRINK 4.0MM DIA WHITE 4' 2 | 78 - Immediate | $0.46 | View Details |
![]() | ![]() | HST-01-WT-4 | HEAT SHRINK 1.0MM DIA WHITE 4' 2 | 1116 - Immediate | $0.25 | View Details |
![]() | ![]() | HST-24-WT-4 | HEAT SHRINK 22MM DIA WHITE 4' 2: | 38 - Immediate | $2.60 | View Details |
Dual Walled Heat Shrink 3-to-1 Shrink Ratio
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HST-A-095-BK-4-SR31 | HEATSHRINK DUAL WALL BLK 3/8"X4' | 112 - Immediate | $3.83 | View Details |
![]() | ![]() | HST-A-191-BK-4-SR31 | HEATSHRINK DUAL WALL BLK 3/4"X4' | 180 - Immediate | $9.50 | View Details |
![]() | ![]() | HST-A-150-BK-4-SR31 | HEATSHRINK DUAL WALL BLK 5/8"X4' | 73 - Immediate | $9.43 | View Details |
![]() | ![]() | HST-A-064-BK-4-SR31 | HEATSHRINK DUAL WALL BLK 1/4"X4' | 160 - Immediate | $2.68 | View Details |
![]() | ![]() | HST-A-381-BK-4-SR31 | HEATSHRINK DUAL WALL BLK 1.5"X4' | 70 - Immediate | $24.46 | View Details |
![]() | ![]() | HST-A-048-BK-4-SR31 | HEATSHRINK DUAL WALL BLK 3/16"X4 | 200 - Immediate | $2.12 | View Details |
![]() | ![]() | HST-A-127-BK-4-SR31 | HEATSHRINK DUAL WALL BLK 1/2"X4' | 92 - Immediate | $6.82 | View Details |
![]() | ![]() | HST-A-032-BK-4-SR31 | HEATSHRINK DUAL WALL BLK 1/8"X4' | 493 - Immediate | $1.55 | View Details |
![]() | ![]() | HST-A-254-BK-4-SR31 | HEATSHRINK DUAL WALL BLK 1"X4' | 0 - Immediate | $11.13 | View Details |
Dual Walled Heat Shrink 4-to-1 Shrink Ratio
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HST-A-040-BK-4-SR41 | HEATSHRINK DUAL WALL BLK 3/16"X4 | 432 - Immediate | $1.96 | View Details |
![]() | ![]() | HST-A-160-BK-4-SR41 | HEATSHRINK DUAL WALL BLK 5/8"X4' | 614 - Immediate | $7.00 | View Details |
![]() | ![]() | HST-A-500-BK-4-SR41 | HEATSHRINK DUAL WALL BLK 2"X4' | 29 - Immediate | $28.05 | View Details |
![]() | ![]() | HST-A-320-BK-4-SR41 | HEATSHRINK DUAL WALL BLK 1.25"X4 | 52 - Immediate | $17.29 | View Details |
![]() | ![]() | HST-A-120-BK-4-SR41 | HEATSHRINK DUAL WALL BLK 1/2"X4' | 667 - Immediate | $6.91 | View Details |
![]() | ![]() | HST-A-240-BK-4-SR41 | HEATSHRINK DUAL WALL BLK 1"X4' | 0 - Immediate | $14.00 | View Details |
![]() | ![]() | HST-A-080-BK-4-SR41 | HEATSHRINK DUAL WALL BLK 5/16"X4 | 204 - Immediate | $4.43 | View Details |