
HST-A-254-BK-4-SR31 | |
|---|---|
DigiKey Part Number | 2057-HST-A-254-BK-4-SR31-ND |
Manufacturer | |
Manufacturer Product Number | HST-A-254-BK-4-SR31 |
Description | HEATSHRINK DUAL WALL BLK 1"X4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.984" (24.99mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.984" (24.99mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -45°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $11.12956 | $2,003.32 |
| Unit Price without VAT: | $11.12956 |
|---|---|
| Unit Price with VAT: | $12.13122 |

