8MS8 Series Multi-Channel I/O Twin Axial Cable Assemblies

The 8MS8 series uses 3M™ twin axial cable technology, making it highly routable, foldable, and flexible

Image of 3M's Multi-Channel I/O Twin Axial Cable Assembly 8MS8 Series High-speed cable assemblies are essential for the efficient operation of systems that process large volumes of data. 3M's cabling solutions are ideal for connecting devices with the latest industry-standard physical interfaces for high-performance computing, routers, storage, and switches. The 8MS8 series uses 3M twin axial cable technology, making it highly routable, foldable, and flexible. The thin, low-profile, twin-ax ribbon cable allows more routing options within a case and enables many packaging configurations. Foldable ribbon construction allows for extremely tight bend radii with minimal performance impact.

3M's multi-channel I/O twin axial cable assembly is a family of cable assemblies including x4 (38p) and x8 (74p) connectors utilizing 3M low loss twin axial cable 85 ohm, 31 AWG, which is ideal for PCIe® applications.

3M multi-channel I/O twin axial cable assemblies are designed to support high-density PCIe applications and meet SFF-TA-1016 specifications. Signal integrity (SI) performance metrics are not degraded, even with multiple folds.

Features
  • 8M series, x8 configuration
  • PCIe (85 ohm) applications
  • Signal wire size 31 AWG
  • Thinner than other similar AWG twin axial cables
  • Thin ribbon cable construction allows easy routing in dense servers
  • Extremely tight bend radius facilitates custom foldable ribbon construction enabling unique packaging configurations
  • Standard lengths of 0.5 m, 0.75 m, and 1.0 m
  • Custom lengths and folding available
  • See 3M.com/SDS for regulatory information

Multi-Channel I/O Twin Axial Cable Assembly 8MS8 Series

ImageManufacturer Part NumberDescriptionNumber of PositionsConnector TypeGenderAvailable QuantityPriceView Details
ASSY/MULTI-CHANNEL IO 0.50M8MS8-1DG11-0.50ASSY/MULTI-CHANNEL IO 0.50M74Card Edge to Card EdgeMale to Male14 - Immediate$38.83View Details
ASSY/MULTI-CHANNEL IO 0.75M8MS8-1DG11-0.75ASSY/MULTI-CHANNEL IO 0.75M74Card Edge to Card EdgeMale to Male47 - Immediate$43.55View Details
ASSY/MULTI-CHANNEL IO 1.0M8MS8-1DG11-1.0ASSY/MULTI-CHANNEL IO 1.0M74Card Edge to Card EdgeMale to Male87 - Immediate$48.12View Details
Published: 2022-09-22