
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Cable Connectors | PCIe x8 | |
Number of Positions | 74 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 2.46' (750.00mm) | |
Color | Silver | |
Shielding | Unshielded | |
Wire Gauge | 31 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.55000 | $43.55 |
| 10 | $37.01500 | $370.15 |
| 25 | $34.69800 | $867.45 |
| Unit Price without VAT: | $43.55000 |
|---|---|
| Unit Price with VAT: | $47.46950 |

