Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
ACM20-Slide6

The table on this slide shows the model numbers that make up the ACM20 Series product family by function, measurement range and resolution. These multifunction AC power meters are available with measurement functions of volts, amps and watts, and optional power factor or hertz models. They are also available with a choice of 3 input ranges: 0-10A with 0.001A resolution up to 999.9W, 0-32A with 0.01A resolution up to 9999W and 0-100A with 0.1A resolution up to 26.40kW. All models have received UL safety agency approvals.

PTM Published on: 2011-06-01