产品属性
类型 | 描述 | 全选 |
|---|---|---|
类别 | ||
制造商 | ||
系列 | ||
包装 | 散装 | |
零件状态 | 在售 | |
配置 | ||
长度 | 1.64'(500.0mm) | |
规格 | USB 2.0 | |
转移率 | 480Mbps | |
线规 | 28AWG | |
屏蔽 | 屏蔽 | |
颜色 | 蓝色 | |
特性 | 数据传输和充电 | |
基本产品编号 |
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.


