
图像仅供参考,请参阅产品规格书。
UM4302B | |
|---|---|
DigiKey 零件编号 | 150-UM4302BTR-ND - 卷带(TR) |
制造商 | |
制造商产品编号 | UM4302B |
描述 | RF DIODE PIN 200V 10W AXIAL |
客户内部零件编号 | |
详细描述 | 二极管 - 射频 PIN - 单 200V 10 W 轴向 |
规格书 | 规格书 |
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.

