HEXFET® Power MOSFETs

Infineon Technologies offer their logic level trench MOSFETs

Image of Infineon's HEXFET® Power MOSFETsInfineon Technologies' logic level gate drive trench HEXFET power MOSFETs feature benchmark on-state resistance (RDS(ON)) and high package current ratings for high power DC motors, power tools, industrial batteries and power supply applications. Utilizing Infineon Technologies' latest trench technology, this family of benchmark MOSFETs offers a low RDS(ON) at 4.5 VGS to significantly improve thermal efficiency. Additionally, the devices’ higher current rating provides more guard band from unwanted transients and reduces part count in parallel-type topologies where several MOSFETs share high current. With a package current rating of up to 195 A, the TO-220 package delivers more than 60% improvement over typical package ratings.

Benefits
  • Improved gate, avalanche and dynamic dV/dt ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and dI/dt capability
  • Very low RDS(ON) at 4.5 VGS
  • Optimized for logic level drive
  • Superior R*Q at 4.5 VGS
Applications
  • DC motor drive
  • High efficiency synchronous rectification in SMPS
  • Uninterruptible power supply
  • High speed power switching
  • Hard switched and high frequency circuits
发布日期: 2010-01-03