FSA 150 Series Switch Mode Power Supply

Inventus Power's FSA 150 series is suitable for light industrial applications where space is at a premium

FSA 150 SeriesInventus Power's FSA 150 series is a compact, open frame switch mode power supply that offers an industry leading 9.8W/in³ power density and up to 94% converter efficiency. Suited for light industrial applications where space is at a premium, the FSA 150 is offered in the industry standard 3in x 5in open frame and can be used in 1U applications. The FSA 150 features 150 watts of continuous power under free air convection and raises to 180W with just 100 LFM of forced air. The FSA 150 comes with a wide set of safety approvals and is comprehensively protected against over-voltage, over-temperature, and short-circuit conditions.

Features
  • High Efficiency
  • Up to 180W with Forced Air
  • High Power Density 9.8W/in³
  • Lifetime Expectation > 5 years
  • Hold-Up Time > 25ms at full load
  • Energy Star Level V
  • EISA Compliant
  • CEC Compliant

FSA 150 Series

图片制造商零件编号描述可供货数量价格
AC/DC CONVERTER 12V 150WFSA150012AAC/DC CONVERTER 12V 150W191 - 立即发货$94.98查看详情
AC/DC CONVERTER 15V 150WFSA150015AAC/DC CONVERTER 15V 150W0 - 立即发货See Page for Pricing查看详情
AC/DC CONVERTER 18V 150WFSA150018AAC/DC CONVERTER 18V 150W28 - 立即发货$93.12查看详情
AC/DC CONVERTER 24V 150WFSA150024AAC/DC CONVERTER 24V 150W35 - 立即发货$94.98查看详情
发布日期: 2009-12-04