PRPC0xxSAAN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC040SAAN-RC

DigiKey Part Number
S1011EC-40-ND
Manufacturer
Manufacturer Product Number
PRPC040SAAN-RC
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC040SAAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,957
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.64600$6.46
100$0.54980$54.98
500$0.49072$245.36
1,000$0.46727$467.27
5,000$0.41710$2,085.50
10,000$0.39721$3,972.10
Manufacturers Standard Package
Unit Price without VAT:$0.77000
Unit Price with VAT:$0.83930
Alternate Length
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: $1.25000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: $1.23000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: $1.21000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 326
Unit Price: $1.18000
CONN HEADER VERT 35POS 2.54MM
In-Stock: 0
Unit Price: $1.17000