LMP8674MA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 252
Unit Price: $7.87000
Datasheet

Similar


STMicroelectronics
In Stock: 1,065
Unit Price: $2.74000
Datasheet

Similar


STMicroelectronics
In Stock: 11,228
Unit Price: $1.02000
Datasheet

Similar


STMicroelectronics
In Stock: 86,631
Unit Price: $0.74000
Datasheet

Similar


STMicroelectronics
In Stock: 13,954
Unit Price: $0.96000
Datasheet

Similar


STMicroelectronics
In Stock: 9,216
Unit Price: $1.17000
Datasheet

Similar


STMicroelectronics
In Stock: 1,487
Unit Price: $1.69000
Datasheet

Similar


STMicroelectronics
In Stock: 106,235
Unit Price: $0.50000
Datasheet

Similar


STMicroelectronics
In Stock: 4,537
Unit Price: $0.60000
Datasheet

Similar


STMicroelectronics
In Stock: 12,099
Unit Price: $1.00000
Datasheet

Similar


STMicroelectronics
In Stock: 28,113
Unit Price: $0.79000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8674MA/NOPB

DigiKey Part Number
296-39784-5-ND
Manufacturer
Manufacturer Product Number
LMP8674MA/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP8674MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
55 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
100 µV
Current - Supply
20mA (x4 Channels)
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types