RECOM RSOE Series | DigiKey Daily
RECOM Power offers its RSOE series of low cost isolated, regulated and short-circuit protected DC/DC converters designed for industrial applications. These converters feature a compact SIP8 case size, 2:1 wide input range, 2kVDC/1 second isolation, and a wide operating temperature range of -40°C to +80°C at full load without derating. Industrial Class A EMC levels can be met with a simple Pi-filter, and the converters are EN/UL62368 and UL60950 certified and come with a three-year warranty. RECOM’s RSOE series is ideal for industrial, transport and general purpose on-board 5V power supplies.
RECOM RSOE Series DigiKey Daily
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RSOE-0505S/H2 | DC DC CONVERTER 5V 1W | 7 - Immediate 990 - Factory Stock | $10.96 | View Details |
![]() | ![]() | RSOE-2405S/H2 | DC DC CONVERTER 5V 1W | 341 - Immediate 990 - Factory Stock | $10.96 | View Details |