CCT Series Clamp Type AC Current Sensors

CCT Series Clamp Type AC Current Sensors

TDK Corporation

This presentation will introduce the CCT series of clamp type AC current sensors. It will highlight product features and review the product line up. The tutorial will present typical application examples and review the part number breakdown for this series.

Part List

ImageManufacturer Part NumberDescriptionTypeCurrent Rating (Amps)ET (Volt-Time)Available QuantityPriceView Details
CURR SENSE XFMR 30A CHAS MNTCCT261631-30-06-00CURR SENSE XFMR 30A CHAS MNTNon-Invasive (Split Core)30 A-135 - Immediate$21.85View Details
CURR SENSE XFMR 30A CHAS MNTCCT261631-30-06-02CURR SENSE XFMR 30A CHAS MNTNon-Invasive (Split Core)30 A-56 - Immediate$21.85View Details
CURR SENSE XFMR 100A CHAS MNTCCT323047-100-16-00CURR SENSE XFMR 100A CHAS MNTNon-Invasive (Split Core)100 A-24 - Immediate$37.39View Details
CURR SENSE XFMR 100A CHAS MNTCCT323047-100-16-02CURR SENSE XFMR 100A CHAS MNTNon-Invasive (Split Core)100 A-0 - Immediate$37.39View Details
CURR SENSE XFMR 80A CHAS MNTCCT272440-80-10-00CURR SENSE XFMR 80A CHAS MNTNon-Invasive (Split Core)80 A-140 - Immediate$30.43View Details
CURR SENSE XFMR 80A CHAS MNTCCT272440-80-10-02CURR SENSE XFMR 80A CHAS MNTNon-Invasive (Split Core)80 A-36 - Immediate$30.43View Details
CURR SENSE XFMR 300A CHAS MNTCCT354571-300-24-00CURR SENSE XFMR 300A CHAS MNTNon-Invasive (Split Core)300 A-23 - Immediate$67.14View Details
CURR SENSE XFMR 300A CHAS MNTCCT354571-300-24-02CURR SENSE XFMR 300A CHAS MNTNon-Invasive (Split Core)300 A-15 - Immediate$67.14View Details
CURR SENSE XFMR 600A CHAS MNTCCT406393-600-36-00CURR SENSE XFMR 600A CHAS MNTNon-Invasive (Solid Core)600 A-16 - Immediate$99.38View Details
CURR SENSE XFMR 600A CHAS MNTCCT406393-600-36-02CURR SENSE XFMR 600A CHAS MNTNon-Invasive (Solid Core)600 A-17 - Immediate$99.38View Details
PTM Published on: 2015-12-02