EM9301V02LF24D+ | |
|---|---|
DigiKey Part Number | 2651-EM9301V02LF24D+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM9301V02LF24D+ |
Description | IC RF TXRX BLE 24QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 24-WFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 5Mbps | |
Power - Output | 3dBm | |
Sensitivity | -80dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, HCI, SPI, UART | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 12.9mA ~ 13mA | |
Current - Transmitting | 12mA ~ 12.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) |