2.5 F (EDLC) Supercapacitor 6 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSP-6R0L255R-TW

DigiKey Part Number
4688-CSP-6R0L255R-TW-ND
Manufacturer
Zhi Feng Wei Technology
Manufacturer Product Number
CSP-6R0L255R-TW
Description
6.0V 2.5F 20*10*22 EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.5 F (EDLC) Supercapacitor 6 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zhi Feng Wei Technology
Series
Packaging
Box
Part Status
Active
Capacitance
2.5 F
Tolerance
-
Voltage - Rated
6 V
ESR (Equivalent Series Resistance)
180mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.610" (15.50mm)
Size / Dimension
0.787" L x 0.394" W (20.00mm x 10.00mm)
Height - Seated (Max)
0.925" (23.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,118
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$7.05000$7.05
10$5.10500$51.05
50$4.32900$216.45
224$3.86232$865.16
672$3.62571$2,436.48
1,120$3.53817$3,962.75
2,688$3.41438$9,177.85
Manufacturers Standard Package
Unit Price without VAT:$7.05000
Unit Price with VAT:$7.68450