52V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT23C24L02

DigiKey Part Number
13-SDT23C24L02TR-ND - Tape & Reel (TR)
13-SDT23C24L02CT-ND - Cut Tape (CT)
13-SDT23C24L02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT23C24L02
Description
TVS DIODE 24VWM 52VC SOT23
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
52V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
SDT23C24L02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
52V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
40pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,245
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.43900$4.39
100$0.25500$25.50
500$0.21842$109.21
1,000$0.17694$176.94
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13793$413.79
15,000$0.12019$1,802.85
Manufacturers Standard Package
Unit Price without VAT:$0.63000
Unit Price with VAT:$0.68670