Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RSF200JB-73-47K | |
|---|---|
DigiKey Part Number | 13-RSF200JB-73-47K-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-47K |
Description | RES 47K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-47K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.23500 | $2.35 |
| 25 | $0.19840 | $4.96 |
| 50 | $0.17500 | $8.75 |
| 100 | $0.15550 | $15.55 |
| 250 | $0.13392 | $33.48 |
| 500 | $0.12038 | $60.19 |
| 1,000 | $0.10889 | $108.89 |
| 5,000 | $0.08842 | $442.10 |
| Unit Price without VAT: | $0.38000 |
|---|---|
| Unit Price with VAT: | $0.41420 |








