
RSF100JB-73-39R | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-39R-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-39R |
Description | RES 39 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.16600 | $1.66 |
| 25 | $0.13920 | $3.48 |
| 50 | $0.12280 | $6.14 |
| 100 | $0.10880 | $10.88 |
| 250 | $0.09328 | $23.32 |
| 500 | $0.08360 | $41.80 |
| 2,000 | $0.06835 | $136.70 |
| 6,000 | $0.05932 | $355.92 |
| Unit Price without VAT: | $0.26000 |
|---|---|
| Unit Price with VAT: | $0.28340 |


