Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC0201FR-0729K4P | |
|---|---|
DigiKey Part Number | 13-RC0201FR-0729K4P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0729K4P |
Description | RES 29.4K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02043 | $204.30 |
| Unit Price without VAT: | $0.02043 |
|---|---|
| Unit Price with VAT: | $0.02227 |





