
PE1206DRM070R03L | |
|---|---|
DigiKey Part Number | 13-PE1206DRM070R03LTR-ND - Tape & Reel (TR) 13-PE1206DRM070R03LCT-ND - Cut Tape (CT) 13-PE1206DRM070R03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206DRM070R03L |
Description | RES 0.03 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206DRM070R03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.78900 | $7.89 |
| 25 | $0.67320 | $16.83 |
| 50 | $0.60080 | $30.04 |
| 100 | $0.53900 | $53.90 |
| 250 | $0.47140 | $117.85 |
| 500 | $0.42908 | $214.54 |
| 1,000 | $0.39309 | $393.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33653 | $1,346.12 |
| 8,000 | $0.31447 | $2,515.76 |
| 12,000 | $0.30313 | $3,637.56 |
| 20,000 | $0.29032 | $5,806.40 |
| 28,000 | $0.28796 | $8,062.88 |
| Unit Price without VAT: | $1.21000 |
|---|---|
| Unit Price with VAT: | $1.31890 |

