
CFR-12JB-52-200K | |
|---|---|
DigiKey Part Number | 200KEBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-200K |
Description | RES 200K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-200K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.04240 | $1.06 |
| 50 | $0.03740 | $1.87 |
| 100 | $0.03270 | $3.27 |
| 250 | $0.02776 | $6.94 |
| 500 | $0.02458 | $12.29 |
| 1,000 | $0.02192 | $21.92 |
| 5,000 | $0.01716 | $85.80 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |



