1000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0100KRX5R5BB102

DigiKey Part Number
311-3657-2-ND - Tape & Reel (TR)
311-3657-1-ND - Cut Tape (CT)
311-3657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100KRX5R5BB102
Description
CAP CER 1000PF 6.3V X5R 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100KRX5R5BB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132,705
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.09300$0.93
50$0.06540$3.27
100$0.05670$5.67
500$0.03982$19.91
1,000$0.03515$35.15
2,500$0.03278$81.95
5,000$0.02994$149.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02365$473.00
40,000$0.02346$938.40
60,000$0.02330$1,398.00
100,000$0.02243$2,243.00
140,000$0.02191$3,067.40
200,000$0.02148$4,296.00
Manufacturers Standard Package
Unit Price without VAT:$0.17000
Unit Price with VAT:$0.18530