N-Channel 40 V 33.8A (Ta), 125A (Tc) 5W (Ta), 69.4W (Tc) Surface Mount PMPAK® 5 x 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 33.8A (Ta), 125A (Tc) 5W (Ta), 69.4W (Tc) Surface Mount PMPAK® 5 x 6
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP4N2R5MT

DigiKey Part Number
5048-XP4N2R5MTTR-ND - Tape & Reel (TR)
5048-XP4N2R5MTCT-ND - Cut Tape (CT)
5048-XP4N2R5MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP4N2R5MT
Description
FET N-CH 40V 33.8A 125A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 33.8A (Ta), 125A (Tc) 5W (Ta), 69.4W (Tc) Surface Mount PMPAK® 5 x 6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.55mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6080 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 69.4W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PMPAK® 5 x 6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.69000$1.69
10$1.05900$10.59
100$0.69720$69.72
500$0.54164$270.82
1,000$0.49156$491.56
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42794$1,283.82
6,000$0.39590$2,375.40
9,000$0.37959$3,416.31
15,000$0.36509$5,476.35
Manufacturers Standard Package
Unit Price without VAT:$1.69000
Unit Price with VAT:$1.84210