


XP4N2R5MT | |
|---|---|
DigiKey Part Number | 5048-XP4N2R5MTTR-ND - Tape & Reel (TR) 5048-XP4N2R5MTCT-ND - Cut Tape (CT) 5048-XP4N2R5MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4N2R5MT |
Description | FET N-CH 40V 33.8A 125A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 33.8A (Ta), 125A (Tc) 5W (Ta), 69.4W (Tc) Surface Mount PMPAK® 5 x 6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.55mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 112 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6080 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 69.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PMPAK® 5 x 6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.05900 | $10.59 |
| 100 | $0.69720 | $69.72 |
| 500 | $0.54164 | $270.82 |
| 1,000 | $0.49156 | $491.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42794 | $1,283.82 |
| 6,000 | $0.39590 | $2,375.40 |
| 9,000 | $0.37959 | $3,416.31 |
| 15,000 | $0.36509 | $5,476.35 |
| Unit Price without VAT: | $1.69000 |
|---|---|
| Unit Price with VAT: | $1.84210 |

