97740xx943R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
97740xx943R
97740xx943R_View2

9774025951R

DigiKey Part Number
732-7080-2-ND - Tape & Reel (TR)
732-7080-1-ND - Cut Tape (CT)
732-7080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774025951R
Description
ROUND SPACER STEEL 2.50MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
9774025951R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.107" (2.72mm)
Diameter - Outside
0.201" (5.10mm)
Between Board Height
0.098" (2.50mm)
Length - Overall
0.154" (3.91mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,324
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.53000$15.30
50$1.36400$68.20
100$1.24690$124.69
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
950$0.91282$867.18
Manufacturers Standard Package
Unit Price without VAT:$1.62000
Unit Price with VAT:$1.76580