0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208058

DigiKey Part Number
732-8109-2-ND - Tape & Reel (TR)
732-8109-1-ND - Cut Tape (CT)
732-8109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208058
Description
CAP CER 0.1UF 25V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208058 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,132
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.12100$1.21
50$0.08500$4.25
100$0.07400$7.40
500$0.05562$27.81
1,000$0.04996$49.96
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04153$166.12
8,000$0.03840$307.20
12,000$0.03683$441.96
20,000$0.03510$702.00
28,000$0.03408$954.24
40,000$0.03311$1,324.40
48,000$0.03265$1,567.20
96,000$0.03109$2,984.64
100,000$0.03101$3,101.00
Manufacturers Standard Package
Unit Price without VAT:$0.21000
Unit Price with VAT:$0.22890