Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer Isolation 300kHz ~ 620kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78931610512

DigiKey Part Number
732-78931610512TR-ND - Tape & Reel (TR)
732-78931610512CT-ND - Cut Tape (CT)
732-78931610512DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78931610512
Description
XFMR FWD P-P DC/DC CONV 475UH SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer Isolation 300kHz ~ 620kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
78931610512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
RS-485
Chipset Manufacturer
-
Voltage - Primary
5V
Voltage - Auxiliary
-
Voltage - Isolation
-
Inductance @ Frequency
475µH @ 100kHz
Frequency
300kHz ~ 620kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.281" L x 0.265" W (7.14mm x 6.73mm)
Height - Seated (Max)
0.187" (4.74mm)
Footprint
-
Style
Toroidal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,070
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.06000$10.06
10$9.66300$96.63
50$8.85800$442.90
100$8.05270$805.27
500$7.24742$3,623.71
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$6.44216$7,730.59
Manufacturers Standard Package
Unit Price without VAT:$10.06000
Unit Price with VAT:$10.96540