



7447669220 | |
|---|---|
DigiKey Part Number | 732-7334-2-ND - Tape & Reel (TR) 732-7334-1-ND - Cut Tape (CT) 732-7334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447669220 |
Description | FIXED IND 220UH 200MA 7.2OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 200 mA 9Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447669220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 4532 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 50 | $0.49880 | $24.94 |
| 100 | $0.43190 | $43.19 |
| 250 | $0.38368 | $95.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.31348 | $156.74 |
| Unit Price without VAT: | $0.57000 |
|---|---|
| Unit Price with VAT: | $0.62130 |

