
714281050 | |
|---|---|
DigiKey Part Number | 732-714281050-ND |
Manufacturer | |
Manufacturer Product Number | 714281050 |
Description | WS-ROTV_WS-ROTU_WS-ROSV_SEGMENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Selector Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Selector | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | WS-TOTV Series | |
Mounting Type | Snap Fit | |
Size | 9.40mm Dia x 6.80mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.91000 | $9.10 |
| 100 | $0.82760 | $82.76 |
| 250 | $0.73104 | $182.76 |
| 500 | $0.64950 | $324.75 |
| 1,000 | $0.60061 | $600.61 |
| Unit Price without VAT: | $0.95000 |
|---|---|
| Unit Price with VAT: | $1.03550 |

