
FKP1O126806D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1109-ND |
Manufacturer | |
Manufacturer Product Number | FKP1O126806D00KSSD |
Description | CAP FILM 0.068UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1O126806D00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $2.50500 | $25.05 |
| 50 | $2.05500 | $102.75 |
| 378 | $1.71471 | $648.16 |
| 756 | $1.63606 | $1,236.86 |
| 1,134 | $1.59665 | $1,810.60 |
| 2,646 | $1.52742 | $4,041.55 |
| 5,292 | $1.48183 | $7,841.84 |
| Unit Price without VAT: | $3.64000 |
|---|---|
| Unit Price with VAT: | $3.96760 |

