
RT314A03 | |
|---|---|
DigiKey Part Number | 2266-RT314A03-ND |
Manufacturer | |
Manufacturer Product Number | RT314A03 |
Description | Power/Signal Relay, 1 Form C, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT314A03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 143 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 2.1 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cCSAus, CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $4.70850 | $94.17 |
| 80 | $4.63113 | $370.49 |
| 200 | $4.54080 | $908.16 |
| 300 | $4.46340 | $1,339.02 |
| 1,500 | $4.05060 | $6,075.90 |
| 2,500 | $3.25080 | $8,127.00 |
| 5,000 | $2.90250 | $14,512.50 |
| 10,000 | $2.60580 | $26,058.00 |
| Unit Price without VAT: | $4.70850 |
|---|---|
| Unit Price with VAT: | $5.13227 |


