Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/HTC-15M

DigiKey Part Number
283-BK1/HTC-15M-ND
Manufacturer
Manufacturer Product Number
BK1/HTC-15M
Description
FUSE BLOK CART 250V 6.3A PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10,030 View Now
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$3.39000$3.39
5$2.80600$14.03
10$2.59000$25.90
50$2.14860$107.43
100$1.98210$198.21
250$1.78100$445.25
500$1.64184$820.92
1,000$1.51285$1,512.85
5,000$1.24815$6,240.75
Manufacturers Standard Package
Unit Price without VAT:$3.39000
Unit Price with VAT:$3.69510

Other Suppliers on DigiKey

10,030In Stock
Ships from WEC