S506-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S506-R Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S506-250-R

DigiKey Part Number
283-BK/S506-250-R-ND
Manufacturer
Manufacturer Product Number
BK/S506-250-R
Description
FUSE GLASS 250MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.265
Approval Agency
BSI, CCC, CSA, IMQ, SEMKO, UR, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.64 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$2.02000$2.02
5$1.67800$8.39
10$1.54600$15.46
50$1.28320$64.16
100$1.18390$118.39
300$1.04163$312.49
500$0.98118$490.59
1,000$0.90438$904.38
5,000$0.74686$3,734.30
Manufacturers Standard Package
Unit Price without VAT:$2.02000
Unit Price with VAT:$2.20180

Other Suppliers on DigiKey

542In Stock
Ships from WEC