5 A 125 V 400 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 125 V 400 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/PCI-5-R

DigiKey Part Number
283-BK/PCI-5-R-ND
Manufacturer
Manufacturer Product Number
BK/PCI-5-R
Description
FUSE BRD MT 5A 125VAC 400VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 125 V 400 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
BK/PCI-5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA AC, 4.2kA DC
Melting I²t
5.0
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$10.21000$10.21
5$8.46800$42.34
10$7.81400$78.14
50$6.48080$324.04
100$5.97670$597.67
300$5.25240$1,575.72
500$4.94404$2,472.02
1,000$4.55203$4,552.03
Manufacturers Standard Package
Unit Price without VAT:$10.21000
Unit Price with VAT:$11.12890

Other Suppliers on DigiKey

836In Stock
Ships from WEC