5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMA-5-R

DigiKey Part Number
283-2845-ND
Manufacturer
Manufacturer Product Number
BK/GMA-5-R
Description
FUSE GLASS 5A 125VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
29.0
Approval Agency
CSA, PSE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.021 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 600 View Now
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$1.04000$1.04
5$0.86600$4.33
10$0.80000$8.00
50$0.66340$33.17
100$0.61230$61.23
300$0.53880$161.64
500$0.50762$253.81
1,000$0.46805$468.05
5,000$0.38695$1,934.75
Manufacturers Standard Package
Unit Price without VAT:$1.04000
Unit Price with VAT:$1.13360

Other Suppliers on DigiKey

600In Stock
Ships from WEC