



1683460000 | |
|---|---|
DigiKey Part Number | 281-4655-ND |
Manufacturer | |
Manufacturer Product Number | 1683460000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Brown 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Brown | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.13000 | $6.13 |
| 10 | $4.36200 | $43.62 |
| 25 | $3.81960 | $95.49 |
| 50 | $3.48080 | $174.04 |
| 100 | $3.20070 | $320.07 |
| 250 | $2.91008 | $727.52 |
| 500 | $2.74114 | $1,370.57 |
| 1,000 | $2.60801 | $2,608.01 |
| 5,000 | $2.40134 | $12,006.70 |
| Unit Price without VAT: | $6.13000 |
|---|---|
| Unit Price with VAT: | $6.68170 |











