
1-480318-4 | |
|---|---|
DigiKey Part Number | A122735-ND |
Manufacturer | |
Manufacturer Product Number | 1-480318-4 |
Description | CONN PLUG HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Yellow 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480318-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.37600 | $3.76 |
| 25 | $0.35280 | $8.82 |
| 50 | $0.33580 | $16.79 |
| 100 | $0.31970 | $31.97 |
| 250 | $0.29964 | $74.91 |
| 500 | $0.28530 | $142.65 |
| 1,000 | $0.27166 | $271.66 |
| 2,500 | $0.25464 | $636.60 |
| Unit Price without VAT: | $0.45000 |
|---|---|
| Unit Price with VAT: | $0.49050 |














