



0988161111 | |
|---|---|
DigiKey Part Number | WM20657-ND |
Manufacturer | |
Manufacturer Product Number | 0988161111 |
Description | CONN RCPT HSG 10POS 3.33MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0988161111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.131" (3.33mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.84000 | $2.84 |
| 10 | $2.41200 | $24.12 |
| 25 | $2.26080 | $56.52 |
| 50 | $2.15280 | $107.64 |
| 100 | $2.04980 | $204.98 |
| 250 | $1.92132 | $480.33 |
| 500 | $1.82964 | $914.82 |
| 1,380 | $1.70317 | $2,350.37 |
| 2,760 | $1.62193 | $4,476.53 |
| Unit Price without VAT: | $2.84000 |
|---|---|
| Unit Price with VAT: | $3.09560 |



