
WR04X1652FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X1652FTLTR-ND - Tape & Reel (TR) 1292-WR04X1652FTLCT-ND - Cut Tape (CT) 1292-WR04X1652FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X1652FTL |
Description | RES 16.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X1652FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.01800 | $0.18 |
| 25 | $0.01240 | $0.31 |
| 50 | $0.00980 | $0.49 |
| 100 | $0.00770 | $0.77 |
| 250 | $0.00564 | $1.41 |
| 500 | $0.00456 | $2.28 |
| 1,000 | $0.00373 | $3.73 |
| 5,000 | $0.00361 | $18.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00245 | $24.50 |
| 20,000 | $0.00154 | $30.80 |
| 30,000 | $0.00154 | $46.20 |
| 50,000 | $0.00152 | $76.00 |
| 70,000 | $0.00143 | $100.10 |
| 100,000 | $0.00135 | $135.00 |
| 120,000 | $0.00132 | $158.40 |
| 240,000 | $0.00131 | $314.40 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

