
Y0867V0210FT9L | |
|---|---|
DigiKey Part Number | Y0867V0210FT9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0867V0210FT9L |
Description | RES NTWRK 2 RES 350 OHM RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350 Ohm ±1% 500mW Power Per Element Voltage Divider 2 Resistor Network/Array |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 350 | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 3 | |
Power Per Element | 500mW | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $86.14160 | $2,153.54 |
| Unit Price without VAT: | $86.14160 |
|---|---|
| Unit Price with VAT: | $93.89434 |

