Parametric Equivalent

Y0115V0438VB0L | |
|---|---|
DigiKey Part Number | Y0115V0438VB0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0115V0438VB0L |
Description | RES NTWRK 2 RES 100K OHM RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±0.005% 600mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 100k | |
Tolerance | ±0.005% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±0.1ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 600mW | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.138" W (8.90mm x 3.51mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $67.03900 | $670.39 |
| Unit Price without VAT: | $67.03900 |
|---|---|
| Unit Price with VAT: | $73.07251 |

