
RWC100R00B | |
|---|---|
DigiKey Part Number | RWC100R00B-ND |
Manufacturer | |
Manufacturer Product Number | RWC100R00B |
Description | RWC100R0B 2 PPM BULK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RWC100R00B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.46720 | $2,366.80 |
| Unit Price without VAT: | $9.46720 |
|---|---|
| Unit Price with VAT: | $10.31925 |

