
ATS-1E5 | |
|---|---|
DigiKey Part Number | ATS-1E5-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1E5 |
Description | RESISTANCE TRANSFR STD TEST COMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Testing Components Resistance Transfer Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Resistance Transfer Standard | |
For Use With/Related Products | Testing Components | |
Weight | 6.7 lbs (3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,422.62000 | $11,422.62 |
| Unit Price without VAT: | $11,422.62000 |
|---|---|
| Unit Price with VAT: | $12,450.65580 |

