
ASR-100 | |
|---|---|
DigiKey Part Number | ASR-100-ND |
Manufacturer | |
Manufacturer Product Number | ASR-100 |
Description | STANDARD RESISTOR FIELD TESTING |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Field Testing Standard Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Standard Resistor | |
For Use With/Related Products | Field Testing | |
Specifications | - | |
Weight | 5.5 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,470.52000 | $6,470.52 |
| Unit Price without VAT: | $6,470.52000 |
|---|---|
| Unit Price with VAT: | $7,052.86680 |

