
ADR6104M | |
|---|---|
DigiKey Part Number | ADR6104M-ND |
Manufacturer | |
Manufacturer Product Number | ADR6104M |
Description | DECADE BOX RESISTANCE RTD PROBE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RTD Probe Decade Box, Resistance |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Decade Box, Resistance | |
For Use With/Related Products | RTD Probe | |
Weight | 10 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,380.86000 | $4,380.86 |
| Unit Price without VAT: | $4,380.86000 |
|---|---|
| Unit Price with VAT: | $4,775.13740 |

