Neon Panel Indicator Amber 208V ~ 250V Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1031QD3

DigiKey Part Number
1031QD3-ND
Manufacturer
Manufacturer Product Number
1031QD3
Description
NEON PNL IND AMBER QUICK CON
Customer Reference
Detailed Description
Neon Panel Indicator Amber 208V ~ 250V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
EDA/CAD Models
1031QD3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
-
Ratings
AC
Voltage
208V ~ 250V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$11.09000$11.09
10$8.42700$84.27
100$6.86740$686.74
500$6.18700$3,093.50
1,000$5.96614$5,966.14
2,000$5.77943$11,558.86
Manufacturers Standard Package
Unit Price without VAT:$11.09000
Unit Price with VAT:$12.08810