
AC03000003609JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000003609JAC00CT-ND - Cut Tape (CT) 749-AC03000003609JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000003609JAC00 |
Description | RES 36 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000003609JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.85800 | $8.58 |
| 25 | $0.73280 | $18.32 |
| 50 | $0.65460 | $32.73 |
| 100 | $0.58790 | $58.79 |
| 250 | $0.51472 | $128.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.46886 | $234.43 |
| 1,000 | $0.42993 | $429.93 |
| 1,500 | $0.40993 | $614.89 |
| 2,500 | $0.38730 | $968.25 |
| 3,500 | $0.37381 | $1,308.33 |
| 5,000 | $0.36063 | $1,803.15 |
| 6,000 | $0.35431 | $2,125.86 |
| 12,000 | $0.33261 | $3,991.32 |
| 12,500 | $0.33144 | $4,143.00 |
| Unit Price without VAT: | $1.32000 |
|---|---|
| Unit Price with VAT: | $1.43880 |

