


T56D337M6R3CSA025 | |
|---|---|
DigiKey Part Number | 718-2547-2-ND - Tape & Reel (TR) 718-2547-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T56D337M6R3CSA025 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 10 | $6.23700 | $62.37 |
| 50 | $5.12660 | $256.33 |
| 100 | $4.76220 | $476.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.10772 | $2,053.86 |
| Unit Price without VAT: | $8.81000 |
|---|---|
| Unit Price with VAT: | $9.60290 |

