Parametric Equivalent
Parametric Equivalent

T56D336M025CSA060 | |
|---|---|
DigiKey Part Number | 718-2553-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T56D336M025CSA060 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.05196 | $2,025.98 |
| Unit Price without VAT: | $4.05196 |
|---|---|
| Unit Price with VAT: | $4.41664 |


