10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 120mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T56D106M050CSA120

DigiKey Part Number
718-2556-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T56D106M050CSA120
Description
CAP TANT POLY 10UF 50V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 120mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.29304$2,146.52
Manufacturers Standard Package
Unit Price without VAT:$4.29304
Unit Price with VAT:$4.67941